
DMN6022SSD-13 | |
|---|---|
DigiKey Part Number | DMN6022SSD-13DITR-ND - Tape & Reel (TR) DMN6022SSD-13DICT-ND - Cut Tape (CT) DMN6022SSD-13DIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DMN6022SSD-13 |
Description | MOSFET 2N-CH 60V 6A 8SO |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Mosfet Array 60V 6A (Ta), 14A (Tc) 1.2W (Ta) Surface Mount 8-SO |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Diodes Incorporated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | MOSFET (Metal Oxide) | |
Configuration | 2 N-Channel (Dual) | |
FET Feature | - | |
Drain to Source Voltage (Vdss) | 60V | |
Current - Continuous Drain (Id) @ 25°C | 6A (Ta), 14A (Tc) | |
Rds On (Max) @ Id, Vgs | 29mOhm @ 5A, 10V | |
Vgs(th) (Max) @ Id | 3V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 32nC @ 10V | |
Input Capacitance (Ciss) (Max) @ Vds | 2110pF @ 30V | |
Power - Max | 1.2W (Ta) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SO | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,00000 € | 1,00 € |
| 10 | 0,62500 € | 6,25 € |
| 100 | 0,41020 € | 41,02 € |
| 500 | 0,31814 € | 159,07 € |
| 1.000 | 0,28846 € | 288,46 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,24864 € | 621,60 € |
| 5.000 | 0,22937 € | 1.146,85 € |
| 7.500 | 0,21955 € | 1.646,62 € |
| 12.500 | 0,21182 € | 2.647,75 € |
| Unit Price without VAT: | 1,00000 € |
|---|---|
| Unit Price with VAT: | 1,17000 € |

