


DMN39M1LFVW-7 | |
|---|---|
DigiKey Part Number | 31-DMN39M1LFVW-7TR-ND - Tape & Reel (TR) 31-DMN39M1LFVW-7CT-ND - Cut Tape (CT) 31-DMN39M1LFVW-7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DMN39M1LFVW-7 |
Description | MOSFET BVDSS: 25V~30V POWERDI333 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | N-Channel 30 V 87A (Tc) 1.3W (Ta) Surface Mount, Wettable Flank PowerDI3333-8 (SWP) Type UX |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 30 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4.5V, 10V | |
Rds On (Max) @ Id, Vgs | 5mOhm @ 30A, 10V | |
Vgs(th) (Max) @ Id | 2.5V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 40 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 2387 pF @ 15 V | |
FET Feature | - | |
Power Dissipation (Max) | 1.3W (Ta) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount, Wettable Flank | |
Supplier Device Package | PowerDI3333-8 (SWP) Type UX | |
Package / Case |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,85000 € | 0,85 € |
| 10 | 0,53000 € | 5,30 € |
| 100 | 0,34540 € | 34,54 € |
| 500 | 0,26612 € | 133,06 € |
| 1.000 | 0,24053 € | 240,53 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,21244 € | 424,88 € |
| 4.000 | 0,19487 € | 779,48 € |
| 6.000 | 0,18592 € | 1.115,52 € |
| 10.000 | 0,17586 € | 1.758,60 € |
| 14.000 | 0,16990 € | 2.378,60 € |
| 20.000 | 0,16943 € | 3.388,60 € |
| Unit Price without VAT: | 0,85000 € |
|---|---|
| Unit Price with VAT: | 0,99450 € |

