
DMN3401LDW-7 | |
|---|---|
DigiKey Part Number | 31-DMN3401LDW-7TR-ND - Tape & Reel (TR) 31-DMN3401LDW-7CT-ND - Cut Tape (CT) 31-DMN3401LDW-7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DMN3401LDW-7 |
Description | MOSFET 2N-CH 30V 0.8A SOT363 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Mosfet Array 30V 800mA (Ta) 290mW (Ta) Surface Mount SOT-363 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Diodes Incorporated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | MOSFET (Metal Oxide) | |
Configuration | 2 N-Channel (Dual) | |
FET Feature | - | |
Drain to Source Voltage (Vdss) | 30V | |
Current - Continuous Drain (Id) @ 25°C | 800mA (Ta) | |
Rds On (Max) @ Id, Vgs | 400mOhm @ 590mA, 10V | |
Vgs(th) (Max) @ Id | 1.6V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 1.2nC @ 10V | |
Input Capacitance (Ciss) (Max) @ Vds | 50pF @ 15V | |
Power - Max | 290mW (Ta) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 6-TSSOP, SC-88, SOT-363 | |
Supplier Device Package | SOT-363 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,31000 € | 0,31 € |
| 10 | 0,19200 € | 1,92 € |
| 100 | 0,12070 € | 12,07 € |
| 500 | 0,08966 € | 44,83 € |
| 1.000 | 0,07959 € | 79,59 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,06476 € | 194,28 € |
| 6.000 | 0,05849 € | 350,94 € |
| 9.000 | 0,05528 € | 497,52 € |
| 15.000 | 0,05169 € | 775,35 € |
| 21.000 | 0,04955 € | 1.040,55 € |
| 30.000 | 0,04748 € | 1.424,40 € |
| 75.000 | 0,04293 € | 3.219,75 € |
| 150.000 | 0,04195 € | 6.292,50 € |
| Unit Price without VAT: | 0,31000 € |
|---|---|
| Unit Price with VAT: | 0,36270 € |

