
DMN3270UVT-7 | |
|---|---|
DigiKey Part Number | 31-DMN3270UVT-7TR-ND - Tape & Reel (TR) 31-DMN3270UVT-7CT-ND - Cut Tape (CT) 31-DMN3270UVT-7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DMN3270UVT-7 |
Description | MOSFET 2N-CH 30V 1.6A TSOT26 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Mosfet Array 30V 1.6A (Ta) 760mW (Ta) Surface Mount TSOT-26 |
Datasheet | Datasheet |
Category | Gate Charge (Qg) (Max) @ Vgs 3.07nC @ 4.5V |
Manufacturer Diodes Incorporated | Input Capacitance (Ciss) (Max) @ Vds 161pF @ 15V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Power - Max 760mW (Ta) |
Part Status Active | Operating Temperature -55°C ~ 150°C (TJ) |
Technology MOSFET (Metal Oxide) | Grade Automotive |
Configuration 2 N-Channel (Dual) | Qualification AEC-Q101 |
Drain to Source Voltage (Vdss) 30V | Mounting Type Surface Mount |
Current - Continuous Drain (Id) @ 25°C 1.6A (Ta) | Package / Case SOT-23-6 Thin, TSOT-23-6 |
Rds On (Max) @ Id, Vgs 270mOhm @ 650mA, 4.5V | Supplier Device Package TSOT-26 |
Vgs(th) (Max) @ Id 900mV @ 40µA | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,57000 € | 0,57 € |
| 10 | 0,35300 € | 3,53 € |
| 100 | 0,22570 € | 22,57 € |
| 500 | 0,17070 € | 85,35 € |
| 1.000 | 0,15296 € | 152,96 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,13040 € | 391,20 € |
| 6.000 | 0,11903 € | 714,18 € |
| 9.000 | 0,11323 € | 1.019,07 € |
| 15.000 | 0,10671 € | 1.600,65 € |
| 21.000 | 0,10285 € | 2.159,85 € |
| 30.000 | 0,09910 € | 2.973,00 € |
| Unit Price without VAT: | 0,57000 € |
|---|---|
| Unit Price with VAT: | 0,66690 € |


