Parametric Equivalent
Parametric Equivalent

DMN3020UFDF-7-W | |
|---|---|
DigiKey Part Number | 31-DMN3020UFDF-7-WTR-ND - Tape & Reel (TR) 31-DMN3020UFDF-7-WCT-ND - Cut Tape (CT) 31-DMN3020UFDF-7-WDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DMN3020UFDF-7-W |
Description | MOSFET N-CH 30V 15A 6UDFN |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | N-Channel 30 V 15A (Tc) 2.03W (Ta) Surface Mount U-DFN2020-6 (Type F) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 30 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 1.5V, 4.5V | |
Rds On (Max) @ Id, Vgs | 19mOhm @ 4.5A, 4.5V | |
Vgs(th) (Max) @ Id | 1V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 27 nC @ 8 V | |
Vgs (Max) | ±12V | |
Input Capacitance (Ciss) (Max) @ Vds | 1304 pF @ 15 V | |
FET Feature | - | |
Power Dissipation (Max) | 2.03W (Ta) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | U-DFN2020-6 (Type F) | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,63000 € | 0,63 € |
| 10 | 0,38600 € | 3,86 € |
| 100 | 0,24810 € | 24,81 € |
| 500 | 0,18826 € | 94,13 € |
| 1.000 | 0,16896 € | 168,96 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,14442 € | 433,26 € |
| 6.000 | 0,13205 € | 792,30 € |
| 9.000 | 0,12574 € | 1.131,66 € |
| 15.000 | 0,11866 € | 1.779,90 € |
| 21.000 | 0,11447 € | 2.403,87 € |
| 30.000 | 0,11039 € | 3.311,70 € |
| Unit Price without VAT: | 0,63000 € |
|---|---|
| Unit Price with VAT: | 0,73710 € |


