
DMN3011LFDF-7 | |
|---|---|
DigiKey Part Number | 31-DMN3011LFDF-7TR-ND - Tape & Reel (TR) 31-DMN3011LFDF-7CT-ND - Cut Tape (CT) 31-DMN3011LFDF-7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DMN3011LFDF-7 |
Description | IC |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | N-Channel 30 V 10.8A (Ta) 1.4W (Ta) Surface Mount U-DFN2020-6 (Type F) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 30 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4.5V, 10V | |
Rds On (Max) @ Id, Vgs | 12mOhm @ 11A, 10V | |
Vgs(th) (Max) @ Id | 2V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 19.7 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 1130 pF @ 15 V | |
FET Feature | - | |
Power Dissipation (Max) | 1.4W (Ta) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | U-DFN2020-6 (Type F) | |
Package / Case |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,57000 € | 0,57 € |
| 10 | 0,34900 € | 3,49 € |
| 100 | 0,22330 € | 22,33 € |
| 500 | 0,16928 € | 84,64 € |
| 1.000 | 0,15182 € | 151,82 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,12573 € | 377,19 € |
| 6.000 | 0,11488 € | 689,28 € |
| 9.000 | 0,10935 € | 984,15 € |
| 15.000 | 0,10313 € | 1.546,95 € |
| 21.000 | 0,09945 € | 2.088,45 € |
| 30.000 | 0,09588 € | 2.876,40 € |
| 75.000 | 0,09553 € | 7.164,75 € |
| Unit Price without VAT: | 0,57000 € |
|---|---|
| Unit Price with VAT: | 0,66690 € |

