
DMP2070U-7 | |
|---|---|
DigiKey Part Number | 31-DMP2070U-7TR-ND - Tape & Reel (TR) 31-DMP2070U-7CT-ND - Cut Tape (CT) 31-DMP2070U-7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DMP2070U-7 |
Description | MOSFET BVDSS: 8V~24V SOT23 T&R 3 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | P-Channel 20 V 4.6A (Tc) 830mW Surface Mount SOT-23-3 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 20 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 1.8V, 4.5V | |
Rds On (Max) @ Id, Vgs | 44mOhm @ 2A, 4.5V | |
Vgs(th) (Max) @ Id | 950mV @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 8.2 nC @ 10 V | |
Vgs (Max) | ±8V | |
Input Capacitance (Ciss) (Max) @ Vds | 118 pF @ 10 V | |
FET Feature | - | |
Power Dissipation (Max) | 830mW | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | SOT-23-3 | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,68000 € | 0,68 € |
| 10 | 0,42400 € | 4,24 € |
| 100 | 0,27380 € | 27,38 € |
| 500 | 0,20910 € | 104,55 € |
| 1.000 | 0,18820 € | 188,20 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,15681 € | 470,43 € |
| 6.000 | 0,14383 € | 862,98 € |
| 9.000 | 0,13722 € | 1.234,98 € |
| 15.000 | 0,12979 € | 1.946,85 € |
| 21.000 | 0,12540 € | 2.633,40 € |
| 30.000 | 0,12500 € | 3.750,00 € |
| Unit Price without VAT: | 0,68000 € |
|---|---|
| Unit Price with VAT: | 0,79560 € |

