DMN2215UDM-7 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


onsemi
In Stock: 10.974
Unit Price: 0,79000 €
Datasheet
Mosfet Array 20V 2A 650mW Surface Mount SOT-26
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DMN2215UDM-7

DigiKey Part Number
DMN2215UDMDITR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
DMN2215UDM-7
Description
MOSFET 2N-CH 20V 2A SOT26
Customer Reference
Detailed Description
Mosfet Array 20V 2A 650mW Surface Mount SOT-26
Product Attributes
Type
Description
Select All
Category
Manufacturer
Diodes Incorporated
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Technology
MOSFET (Metal Oxide)
Configuration
2 N-Channel (Dual)
FET Feature
Logic Level Gate
Drain to Source Voltage (Vdss)
20V
Current - Continuous Drain (Id) @ 25°C
2A
Rds On (Max) @ Id, Vgs
100mOhm @ 2.5A, 4.5V
Vgs(th) (Max) @ Id
1V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
-
Input Capacitance (Ciss) (Max) @ Vds
188pF @ 10V
Power - Max
650mW
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
SOT-23-6
Supplier Device Package
SOT-26
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes