Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

DMN2053UVT-7 | |
|---|---|
DigiKey Part Number | 31-DMN2053UVT-7TR-ND - Tape & Reel (TR) 31-DMN2053UVT-7CT-ND - Cut Tape (CT) 31-DMN2053UVT-7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DMN2053UVT-7 |
Description | MOSFET 2N-CH 20V 4.6A TSOT26 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Mosfet Array 20V 4.6A (Ta) 700mW (Ta) Surface Mount TSOT-26 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Diodes Incorporated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | MOSFET (Metal Oxide) | |
Configuration | 2 N-Channel (Dual) | |
FET Feature | - | |
Drain to Source Voltage (Vdss) | 20V | |
Current - Continuous Drain (Id) @ 25°C | 4.6A (Ta) | |
Rds On (Max) @ Id, Vgs | 35mOhm @ 5A, 4.5V | |
Vgs(th) (Max) @ Id | 1V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 3.6nC @ 4.5V | |
Input Capacitance (Ciss) (Max) @ Vds | 369pF @ 10V | |
Power - Max | 700mW (Ta) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | SOT-23-6 Thin, TSOT-23-6 | |
Supplier Device Package | TSOT-26 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,43000 € | 0,43 € |
| 10 | 0,26700 € | 2,67 € |
| 100 | 0,16910 € | 16,91 € |
| 500 | 0,12688 € | 63,44 € |
| 1.000 | 0,11326 € | 113,26 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,09304 € | 279,12 € |
| 6.000 | 0,08456 € | 507,36 € |
| 9.000 | 0,08024 € | 722,16 € |
| 15.000 | 0,07538 € | 1.130,70 € |
| 21.000 | 0,07250 € | 1.522,50 € |
| 30.000 | 0,06970 € | 2.091,00 € |
| 75.000 | 0,06594 € | 4.945,50 € |
| Unit Price without VAT: | 0,43000 € |
|---|---|
| Unit Price with VAT: | 0,50310 € |




