
DMN2022UNS-7 | |
|---|---|
DigiKey Part Number | DMN2022UNS-7DITR-ND - Tape & Reel (TR) DMN2022UNS-7DICT-ND - Cut Tape (CT) DMN2022UNS-7DIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DMN2022UNS-7 |
Description | MOSFET 2N-CH 20V 10.7A PWRDI3333 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Mosfet Array 20V 10.7A (Ta) 1.2W Surface Mount PowerDI3333-8 (Type UXB) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Diodes Incorporated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | MOSFET (Metal Oxide) | |
Configuration | 2 N-Channel (Dual) Common Drain | |
FET Feature | - | |
Drain to Source Voltage (Vdss) | 20V | |
Current - Continuous Drain (Id) @ 25°C | 10.7A (Ta) | |
Rds On (Max) @ Id, Vgs | 10.8mOhm @ 4A, 4.5V | |
Vgs(th) (Max) @ Id | 1V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 20.3nC @ 4.5V | |
Input Capacitance (Ciss) (Max) @ Vds | 1870pF @ 10V | |
Power - Max | 1.2W | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 8-PowerVDFN | |
Supplier Device Package | PowerDI3333-8 (Type UXB) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,85000 € | 0,85 € |
| 10 | 0,53000 € | 5,30 € |
| 100 | 0,34540 € | 34,54 € |
| 500 | 0,26612 € | 133,06 € |
| 1.000 | 0,24053 € | 240,53 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,21244 € | 424,88 € |
| 4.000 | 0,19487 € | 779,48 € |
| 6.000 | 0,18592 € | 1.115,52 € |
| 10.000 | 0,17586 € | 1.758,60 € |
| 14.000 | 0,16990 € | 2.378,60 € |
| 20.000 | 0,16943 € | 3.388,60 € |
| Unit Price without VAT: | 0,85000 € |
|---|---|
| Unit Price with VAT: | 0,99450 € |

