
DMN1019UFDE-7 | |
|---|---|
DigiKey Part Number | DMN1019UFDE-7DITR-ND - Tape & Reel (TR) DMN1019UFDE-7DICT-ND - Cut Tape (CT) DMN1019UFDE-7DIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DMN1019UFDE-7 |
Description | MOSFET N CH 12V 11A U-DFN2020-6E |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | N-Channel 12 V 11A (Ta) 690mW (Ta) Surface Mount U-DFN2020-6 (Type E) |
Datasheet | Datasheet |
Category | Vgs(th) (Max) @ Id 800mV @ 250µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 50.6 nC @ 8 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Vgs (Max) ±8V |
Part Status Active | Input Capacitance (Ciss) (Max) @ Vds 2425 pF @ 10 V |
FET Type | Power Dissipation (Max) 690mW (Ta) |
Technology | Operating Temperature -55°C ~ 150°C (TJ) |
Drain to Source Voltage (Vdss) 12 V | Mounting Type Surface Mount |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package U-DFN2020-6 (Type E) |
Drive Voltage (Max Rds On, Min Rds On) 1.2V, 4.5V | Package / Case |
Rds On (Max) @ Id, Vgs 10mOhm @ 9.7A, 4.5V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| PJQ2416_R1_00001 | Panjit International Inc. | 672 | 3757-PJQ2416_R1_00001CT-ND | 0,52000 € | Similar |
| SIA414DJ-T1-GE3 | Vishay Siliconix | 1.457 | SIA414DJ-T1-GE3CT-ND | 1,32000 € | Similar |
| SIA436DJ-T1-GE3 | Vishay Siliconix | 378 | SIA436DJ-T1-GE3CT-ND | 0,91000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,73000 € | 0,73 € |
| 10 | 0,45200 € | 4,52 € |
| 100 | 0,29240 € | 29,24 € |
| 500 | 0,22334 € | 111,67 € |
| 1.000 | 0,20107 € | 201,07 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,17276 € | 518,28 € |
| 6.000 | 0,15850 € | 951,00 € |
| 9.000 | 0,15123 € | 1.361,07 € |
| 15.000 | 0,14307 € | 2.146,05 € |
| 21.000 | 0,13823 € | 2.902,83 € |
| 30.000 | 0,13353 € | 4.005,90 € |
| Unit Price without VAT: | 0,73000 € |
|---|---|
| Unit Price with VAT: | 0,85410 € |

