Power Switch/Driver 1:1 N-Channel 20A V-DFN3030-12 (Type B)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DML3009LDC-7

DigiKey Part Number
DML3009LDC-7DITR-ND - Tape & Reel (TR)
DML3009LDC-7DICT-ND - Cut Tape (CT)
DML3009LDC-7DIDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
DML3009LDC-7
Description
IC PWR SWITCH N-CHAN 1:1 12VDFN
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Power Switch/Driver 1:1 N-Channel 20A V-DFN3030-12 (Type B)
Datasheet
 Datasheet
EDA/CAD Models
DML3009LDC-7 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Switch Type
Number of Outputs
1
Ratio - Input:Output
1:1
Output Configuration
High Side
Output Type
N-Channel
Interface
On/Off
Voltage - Load
0.5V ~ 13.5V
Voltage - Supply (Vcc/Vdd)
3V ~ 5.5V
Current - Output (Max)
20A
Rds On (Typ)
6.1mOhm
Input Type
Non-Inverting
Features
-
Fault Protection
Short-Circuit, Thermal Shutdown, UVLO
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Supplier Device Package
V-DFN3030-12 (Type B)
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2.262
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
11,47000 €1,47 €
101,07900 €10,79 €
250,98160 €24,54 €
1000,87340 €87,34 €
2500,82196 €205,49 €
5000,79098 €395,49 €
1.0000,76543 €765,43 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0000,73390 €2.201,70 €
6.0000,71846 €4.310,76 €
9.0000,71073 €6.396,57 €
Manufacturers Standard Package
Unit Price without VAT:1,47000 €
Unit Price with VAT:1,71990 €