
DMHC10H170SFJ-13 | |
|---|---|
DigiKey Part Number | DMHC10H170SFJ-13DITR-ND - Tape & Reel (TR) DMHC10H170SFJ-13DICT-ND - Cut Tape (CT) DMHC10H170SFJ-13DIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DMHC10H170SFJ-13 |
Description | MOSFET 2N/2P-CH 100V 2.9A 12VDFN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Mosfet Array 100V 2.9A, 2.3A 2.1W Surface Mount V-DFN5045-12 |
Datasheet | Datasheet |
EDA/CAD Models | DMHC10H170SFJ-13 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Diodes Incorporated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | MOSFET (Metal Oxide) | |
Configuration | 2 N and 2 P-Channel (Full Bridge) | |
FET Feature | - | |
Drain to Source Voltage (Vdss) | 100V | |
Current - Continuous Drain (Id) @ 25°C | 2.9A, 2.3A | |
Rds On (Max) @ Id, Vgs | 160mOhm @ 5A, 10V | |
Vgs(th) (Max) @ Id | 3V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 9.7nC @ 10V | |
Input Capacitance (Ciss) (Max) @ Vds | 1167pF @ 25V | |
Power - Max | 2.1W | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 12-VDFN Exposed Pad | |
Supplier Device Package | V-DFN5045-12 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,69000 € | 1,69 € |
| 10 | 1,07500 € | 10,75 € |
| 100 | 0,72240 € | 72,24 € |
| 500 | 0,57150 € | 285,75 € |
| 1.000 | 0,52294 € | 522,94 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,46132 € | 1.383,96 € |
| 6.000 | 0,43031 € | 2.581,86 € |
| 9.000 | 0,41452 € | 3.730,68 € |
| 15.000 | 0,40104 € | 6.015,60 € |
| Unit Price without VAT: | 1,69000 € |
|---|---|
| Unit Price with VAT: | 1,97730 € |





