N-Channel 30 V 9.7A (Ta) 1.68W (Ta) Surface Mount TO-252-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
N-Channel 30 V 9.7A (Ta) 1.68W (Ta) Surface Mount TO-252-3
TO-252-3

DMG4468LK3-13

DigiKey Part Number
DMG4468LK3-13DITR-ND - Tape & Reel (TR)
DMG4468LK3-13DICT-ND - Cut Tape (CT)
DMG4468LK3-13DIDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
DMG4468LK3-13
Description
MOSFET N-CH 30V 9.7A TO252-3
Manufacturer Standard Lead Time
40 Weeks
Customer Reference
Detailed Description
N-Channel 30 V 9.7A (Ta) 1.68W (Ta) Surface Mount TO-252-3
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
30 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
4.5V, 10V
Rds On (Max) @ Id, Vgs
16mOhm @ 11.6A, 10V
Vgs(th) (Max) @ Id
1.95V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
18.85 nC @ 10 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
867 pF @ 15 V
FET Feature
-
Power Dissipation (Max)
1.68W (Ta)
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
TO-252-3
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.080
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,75000 €0,75 €
100,46400 €4,64 €
1000,30060 €30,06 €
5000,23030 €115,15 €
1.0000,20764 €207,64 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.5000,17760 €444,00 €
5.0000,16287 €814,35 €
7.5000,15537 €1.165,28 €
12.5000,14694 €1.836,75 €
17.5000,14195 €2.484,12 €
25.0000,14125 €3.531,25 €
Manufacturers Standard Package
Unit Price without VAT:0,75000 €
Unit Price with VAT:0,87750 €