
DMG2302U-7 | |
|---|---|
DigiKey Part Number | DMG2302U-7DITR-ND - Tape & Reel (TR) DMG2302U-7DICT-ND - Cut Tape (CT) DMG2302U-7DIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DMG2302U-7 |
Description | MOSFET N-CH 20V 4.2A SOT23-3 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | N-Channel 20 V 4.2A (Ta) 800mW (Ta) Surface Mount SOT-23-3 |
Datasheet | Datasheet |
EDA/CAD Models | DMG2302U-7 Models |
Category | Vgs(th) (Max) @ Id 1V @ 50µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 7 nC @ 4.5 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Vgs (Max) ±8V |
Part Status Active | Input Capacitance (Ciss) (Max) @ Vds 594.3 pF @ 10 V |
FET Type | Power Dissipation (Max) 800mW (Ta) |
Technology | Operating Temperature -55°C ~ 150°C (TJ) |
Drain to Source Voltage (Vdss) 20 V | Mounting Type Surface Mount |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package SOT-23-3 |
Drive Voltage (Max Rds On, Min Rds On) 2.5V, 4.5V | Package / Case |
Rds On (Max) @ Id, Vgs 90mOhm @ 3.6A, 4.5V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| NTR4501NT1G | onsemi | 175.012 | NTR4501NT1GOSCT-ND | 9,66000 € | Similar |
| RUR040N02TL | Rohm Semiconductor | 2.333 | RUR040N02TLCT-ND | 23,73000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,47000 € | 0,47 € |
| 10 | 0,28700 € | 2,87 € |
| 100 | 0,18240 € | 18,24 € |
| 500 | 0,13696 € | 68,48 € |
| 1.000 | 0,12228 € | 122,28 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,10362 € | 310,86 € |
| 6.000 | 0,09421 € | 565,26 € |
| 9.000 | 0,08942 € | 804,78 € |
| 15.000 | 0,08403 € | 1.260,45 € |
| 21.000 | 0,08083 € | 1.697,43 € |
| 30.000 | 0,07773 € | 2.331,90 € |
| Unit Price without VAT: | 0,47000 € |
|---|---|
| Unit Price with VAT: | 0,54990 € |



