Similar
Similar

DMG1013UWQ-7 | |
|---|---|
DigiKey Part Number | DMG1013UWQ-7DITR-ND - Tape & Reel (TR) DMG1013UWQ-7DICT-ND - Cut Tape (CT) DMG1013UWQ-7DIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DMG1013UWQ-7 |
Description | MOSFET P-CH 20V 820MA SOT323 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | P-Channel 20 V 820mA (Ta) 310mW (Ta) Surface Mount SOT-323 |
Datasheet | Datasheet |
Category | Gate Charge (Qg) (Max) @ Vgs 0.62 nC @ 4.5 V |
Mfr | Vgs (Max) ±6V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Capacitance (Ciss) (Max) @ Vds 59.76 pF @ 16 V |
Part Status Active | Power Dissipation (Max) 310mW (Ta) |
FET Type | Operating Temperature -55°C ~ 150°C (TJ) |
Technology | Grade Automotive |
Drain to Source Voltage (Vdss) 20 V | Qualification AEC-Q101 |
Current - Continuous Drain (Id) @ 25°C | Mounting Type Surface Mount |
Drive Voltage (Max Rds On, Min Rds On) 1.8V, 4.5V | Supplier Device Package SOT-323 |
Rds On (Max) @ Id, Vgs 750mOhm @ 430mA, 4.5V | Package / Case |
Vgs(th) (Max) @ Id 1V @ 250µA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| PJC7403_R1_00001 | Panjit International Inc. | 1.072 | 3757-PJC7403_R1_00001CT-ND | 0,28000 € | Similar |
| PMF170XP,115 | Nexperia USA Inc. | 16.253 | 1727-1229-1-ND | 0,24000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,29000 € | 0,29 € |
| 10 | 0,17800 € | 1,78 € |
| 100 | 0,11180 € | 11,18 € |
| 500 | 0,08266 € | 41,33 € |
| 1.000 | 0,07323 € | 73,23 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,06120 € | 183,60 € |
| 6.000 | 0,05514 € | 330,84 € |
| 9.000 | 0,05204 € | 468,36 € |
| 15.000 | 0,04856 € | 728,40 € |
| 21.000 | 0,04650 € | 976,50 € |
| 30.000 | 0,04449 € | 1.334,70 € |
| Unit Price without VAT: | 0,29000 € |
|---|---|
| Unit Price with VAT: | 0,33930 € |













