
DMC3060LVT-7 | |
|---|---|
DigiKey Part Number | 31-DMC3060LVT-7TR-ND - Tape & Reel (TR) 31-DMC3060LVT-7CT-ND - Cut Tape (CT) 31-DMC3060LVT-7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DMC3060LVT-7 |
Description | MOSFET N/P-CH 30V 3.6A TSOT23-6 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Mosfet Array 30V 3.6A (Ta), 2.8A (Ta) 830mW Surface Mount TSOT-23-6 |
Datasheet | Datasheet |
EDA/CAD Models | DMC3060LVT-7 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Diodes Incorporated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | MOSFET (Metal Oxide) | |
Configuration | N and P-Channel Complementary | |
FET Feature | - | |
Drain to Source Voltage (Vdss) | 30V | |
Current - Continuous Drain (Id) @ 25°C | 3.6A (Ta), 2.8A (Ta) | |
Rds On (Max) @ Id, Vgs | 60mOhm @ 3.1A, 10V, 95mOhm @ 2.7A, 10V | |
Vgs(th) (Max) @ Id | 1.8V @ 250µA, 2.1V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 11.3nC @ 10V | |
Input Capacitance (Ciss) (Max) @ Vds | 395pF @ 15V, 324pF @ 15V | |
Power - Max | 830mW | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | SOT-23-6 Thin, TSOT-23-6 | |
Supplier Device Package | TSOT-23-6 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,53000 € | 0,53 € |
| 10 | 0,32800 € | 3,28 € |
| 100 | 0,20970 € | 20,97 € |
| 500 | 0,15860 € | 79,30 € |
| 1.000 | 0,14209 € | 142,09 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,11746 € | 352,38 € |
| 6.000 | 0,10720 € | 643,20 € |
| 9.000 | 0,10196 € | 917,64 € |
| 15.000 | 0,09608 € | 1.441,20 € |
| 21.000 | 0,09260 € | 1.944,60 € |
| 30.000 | 0,08922 € | 2.676,60 € |
| 75.000 | 0,08789 € | 6.591,75 € |
| Unit Price without VAT: | 0,53000 € |
|---|---|
| Unit Price with VAT: | 0,62010 € |

