
DJT4031N-13 | |
|---|---|
DigiKey Part Number | DJT4031NDITR-ND - Tape & Reel (TR) DJT4031NDICT-ND - Cut Tape (CT) DJT4031NDIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DJT4031N-13 |
Description | TRANS NPN 40V 3A SOT-223-3 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 40 V 3 A 105MHz 1.2 W Surface Mount SOT-223-3 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 3 A | |
Voltage - Collector Emitter Breakdown (Max) | 40 V | |
Vce Saturation (Max) @ Ib, Ic | 300mV @ 300mA, 3A | |
Current - Collector Cutoff (Max) | 100nA (ICBO) | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 200 @ 1A, 1V | |
Power - Max | 1.2 W | |
Frequency - Transition | 105MHz | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | TO-261-4, TO-261AA | |
Supplier Device Package | SOT-223-3 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,65000 € | 0,65 € |
| 10 | 0,40700 € | 4,07 € |
| 100 | 0,26270 € | 26,27 € |
| 500 | 0,20024 € | 100,12 € |
| 1.000 | 0,18011 € | 180,11 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,15829 € | 395,72 € |
| 5.000 | 0,14479 € | 723,95 € |
| 7.500 | 0,13792 € | 1.034,40 € |
| 12.500 | 0,13019 € | 1.627,38 € |
| 17.500 | 0,12561 € | 2.198,18 € |
| 25.000 | 0,12116 € | 3.029,00 € |
| 62.500 | 0,11833 € | 7.395,62 € |
| Unit Price without VAT: | 0,65000 € |
|---|---|
| Unit Price with VAT: | 0,76050 € |


