
DFLT51A-7 | |
|---|---|
DigiKey Part Number | DFLT51ADITR-ND - Tape & Reel (TR) DFLT51ADICT-ND - Cut Tape (CT) DFLT51ADIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DFLT51A-7 |
Description | TVS DIODE 51VWM 82.4VC PWRDI 123 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 82.4V Clamp 2.73A Ipp Tvs Diode Surface Mount PowerDI™ 123 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 51V | |
Voltage - Breakdown (Min) | 56.7V | |
Voltage - Clamping (Max) @ Ipp | 82.4V | |
Current - Peak Pulse (10/1000µs) | 2.73A | |
Power - Peak Pulse | 225W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -65°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | POWERDI®123 | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,37000 € | 0,37 € |
| 10 | 0,24800 € | 2,48 € |
| 100 | 0,16780 € | 16,78 € |
| 500 | 0,13082 € | 65,41 € |
| 1.000 | 0,11532 € | 115,32 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,09897 € | 296,91 € |
| 6.000 | 0,09639 € | 578,34 € |
| 9.000 | 0,09446 € | 850,14 € |
| 15.000 | 0,08572 € | 1.285,80 € |
| 21.000 | 0,08391 € | 1.762,11 € |
| Unit Price without VAT: | 0,37000 € |
|---|---|
| Unit Price with VAT: | 0,43290 € |

