Diode 30 V 2A Surface Mount PowerDI™ 123
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DFLS230Q-7

DigiKey Part Number
DFLS230Q-7DITR-ND - Tape & Reel (TR)
DFLS230Q-7DICT-ND - Cut Tape (CT)
DFLS230Q-7DIDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
DFLS230Q-7
Description
DIODE SCHOTTK 30V 2A POWERDI 123
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
Diode 30 V 2A Surface Mount PowerDI™ 123
Datasheet
 Datasheet
EDA/CAD Models
DFLS230Q-7 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
30 V
Current - Average Rectified (Io)
2A
Voltage - Forward (Vf) (Max) @ If
490 mV @ 2 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr
1 mA @ 30 V
Capacitance @ Vr, F
75pF @ 10V, 1MHz
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Package / Case
Supplier Device Package
PowerDI™ 123
Operating Temperature - Junction
-55°C ~ 125°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2.975
Factory Stock: 93.000
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,71000 €0,71 €
100,46100 €4,61 €
1000,37460 €37,46 €
5000,28946 €144,73 €
1.0000,26203 €262,03 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0000,21817 €654,51 €
6.0000,20439 €1.226,34 €
9.0000,19465 €1.751,85 €
15.0000,18826 €2.823,90 €
Manufacturers Standard Package
Unit Price without VAT:0,71000 €
Unit Price with VAT:0,83070 €