
DFLS140Q-7 | |
|---|---|
DigiKey Part Number | DFLS140Q-7DITR-ND - Tape & Reel (TR) DFLS140Q-7DICT-ND - Cut Tape (CT) DFLS140Q-7DIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DFLS140Q-7 |
Description | DIODE SCHOTT 40V 1.1A POWERDI123 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Diode 40 V 1.1A Surface Mount PowerDI™ 123 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 40 V | |
Current - Average Rectified (Io) | 1.1A | |
Voltage - Forward (Vf) (Max) @ If | 510 mV @ 500 mA | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 20 µA @ 40 V | |
Capacitance @ Vr, F | 28pF @ 10V, 1MHz | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | PowerDI™ 123 | |
Operating Temperature - Junction | -55°C ~ 125°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,40000 € | 0,40 € |
| 10 | 0,32300 € | 3,23 € |
| 100 | 0,26250 € | 26,25 € |
| 500 | 0,20010 € | 100,05 € |
| 1.000 | 0,17998 € | 179,98 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,21300 € | 639,00 € |
| 6.000 | 0,20439 € | 1.226,34 € |
| 9.000 | 0,12373 € | 1.113,57 € |
| 21.000 | 0,11950 € | 2.509,50 € |
| 30.000 | 0,11823 € | 3.546,90 € |
| Unit Price without VAT: | 0,40000 € |
|---|---|
| Unit Price with VAT: | 0,46800 € |

