
DFBR030U3LP-13 | |
|---|---|
DigiKey Part Number | DFBR030U3LP-13DI-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | DFBR030U3LP-13 |
Description | BRIDGE RECT 1P 30V 3A DFN4040-8 |
Customer Reference | |
Detailed Description | Bridge Rectifier Single Phase Standard 30 V Surface Mount U-DFN4040-8 |
EDA/CAD Models | DFBR030U3LP-13 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Diodes Incorporated | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Diode Type | Single Phase | |
Technology | Standard | |
Voltage - Peak Reverse (Max) | 30 V | |
Current - Average Rectified (Io) | 3 A | |
Voltage - Forward (Vf) (Max) @ If | 370 mV @ 1 A | |
Current - Reverse Leakage @ Vr | 10 µA @ 30 V | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 8-UDFN Exposed Pad | |
Supplier Device Package | U-DFN4040-8 | |
Base Product Number |


