
DDZX20C-7 | |
|---|---|
DigiKey Part Number | 31-DDZX20C-7TR-ND - Tape & Reel (TR) 31-DDZX20C-7CT-ND - Cut Tape (CT) 31-DDZX20C-7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DDZX20C-7 |
Description | DIODE ZENER 20V 300MW SOT23-3 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 20 V 300 mW ±2.48% Surface Mount SOT-23-3 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±2.48% | |
Power - Max | 300 mW | |
Impedance (Max) (Zzt) | 28 Ohms | |
Current - Reverse Leakage @ Vr | 50 nA @ 15 V | |
Voltage - Forward (Vf) (Max) @ If | 900 mV @ 10 mA | |
Operating Temperature | -65°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOT-23-3 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,13000 € | 0,13 € |
| 10 | 0,08300 € | 0,83 € |
| 100 | 0,04650 € | 4,65 € |
| 500 | 0,04562 € | 22,81 € |
| 1.000 | 0,04475 € | 44,75 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,03356 € | 100,68 € |
| 6.000 | 0,03133 € | 187,98 € |
| 9.000 | 0,02913 € | 262,17 € |
| Unit Price without VAT: | 0,13000 € |
|---|---|
| Unit Price with VAT: | 0,15210 € |

