
DDZ9716T-7 | |
|---|---|
DigiKey Part Number | 31-DDZ9716T-7TR-ND - Tape & Reel (TR) 31-DDZ9716T-7CT-ND - Cut Tape (CT) 31-DDZ9716T-7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DDZ9716T-7 |
Description | DIODE ZENER 39V 150MW SOD523 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 39 V 150 mW ±5% Surface Mount SOD-523 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 150 mW | |
Current - Reverse Leakage @ Vr | 50 nA @ 29.6 V | |
Voltage - Forward (Vf) (Max) @ If | 900 mV @ 10 mA | |
Operating Temperature | -65°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOD-523 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,23000 € | 0,23 € |
| 10 | 0,15400 € | 1,54 € |
| 100 | 0,07490 € | 7,49 € |
| 500 | 0,07402 € | 37,01 € |
| 1.000 | 0,07229 € | 72,29 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,05250 € | 157,50 € |
| 6.000 | 0,05055 € | 303,30 € |
| 9.000 | 0,04577 € | 411,93 € |
| 15.000 | 0,04518 € | 677,70 € |
| Unit Price without VAT: | 0,23000 € |
|---|---|
| Unit Price with VAT: | 0,26910 € |

