
DDZ22DSF-7 | |
|---|---|
DigiKey Part Number | 31-DDZ22DSF-7TR-ND - Tape & Reel (TR) 31-DDZ22DSF-7CT-ND - Cut Tape (CT) 31-DDZ22DSF-7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DDZ22DSF-7 |
Description | DIODE ZENER 22.08V 500MW SOD323F |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 22.08 V 500 mW ±2.51% Surface Mount SOD-323F |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±2.51% | |
Power - Max | 500 mW | |
Impedance (Max) (Zzt) | 55 Ohms | |
Current - Reverse Leakage @ Vr | 70 nA @ 20.4 V | |
Voltage - Forward (Vf) (Max) @ If | 900 mV @ 10 mA | |
Operating Temperature | -65°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOD-323F | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,09000 € | 0,09 € |
| 10 | 0,06400 € | 0,64 € |
| 100 | 0,03790 € | 3,79 € |
| 500 | 0,03614 € | 18,07 € |
| 1.000 | 0,03442 € | 34,42 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,03098 € | 92,94 € |
| 6.000 | 0,02840 € | 170,40 € |
| 9.000 | 0,02668 € | 240,12 € |
| Unit Price without VAT: | 0,09000 € |
|---|---|
| Unit Price with VAT: | 0,10530 € |

