
DDZ20CQ-7 | |
|---|---|
DigiKey Part Number | 31-DDZ20CQ-7TR-ND - Tape & Reel (TR) 31-DDZ20CQ-7CT-ND - Cut Tape (CT) 31-DDZ20CQ-7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DDZ20CQ-7 |
Description | DIODE ZENER 19.73V 470MW SOD123 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 19.73 V 470 mW ±3% Surface Mount SOD-123 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±3% | |
Power - Max | 470 mW | |
Impedance (Max) (Zzt) | 28 Ohms | |
Current - Reverse Leakage @ Vr | 50 nA @ 15 V | |
Voltage - Forward (Vf) (Max) @ If | 900 mV @ 10 mA | |
Operating Temperature | -65°C ~ 150°C | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOD-123 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,21000 € | 0,21 € |
| 10 | 0,12800 € | 1,28 € |
| 100 | 0,07950 € | 7,95 € |
| 500 | 0,05834 € | 29,17 € |
| 1.000 | 0,05145 € | 51,45 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,04140 € | 124,20 € |
| 6.000 | 0,03710 € | 222,60 € |
| 9.000 | 0,03491 € | 314,19 € |
| 15.000 | 0,03244 € | 486,60 € |
| 21.000 | 0,03098 € | 650,58 € |
| 30.000 | 0,02956 € | 886,80 € |
| 75.000 | 0,02644 € | 1.983,00 € |
| 150.000 | 0,02451 € | 3.676,50 € |
| 300.000 | 0,02377 € | 7.131,00 € |
| Unit Price without VAT: | 0,21000 € |
|---|---|
| Unit Price with VAT: | 0,24570 € |

