
DDZ19-7 | |
|---|---|
DigiKey Part Number | DDZ19-7-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | DDZ19-7 |
Description | DIODE ZENER 19V 470MW SOD123 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 19 V 470 mW ±3% Surface Mount SOD-123 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±3% | |
Power - Max | 470 mW | |
Impedance (Max) (Zzt) | 28 Ohms | |
Current - Reverse Leakage @ Vr | 50 nA @ 15 V | |
Voltage - Forward (Vf) (Max) @ If | 900 mV @ 10 mA | |
Operating Temperature | -65°C ~ 150°C | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOD-123 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,03665 € | 109,95 € |
| 6.000 | 0,03278 € | 196,68 € |
| 9.000 | 0,03080 € | 277,20 € |
| 15.000 | 0,02858 € | 428,70 € |
| 21.000 | 0,02726 € | 572,46 € |
| 30.000 | 0,02598 € | 779,40 € |
| 75.000 | 0,02317 € | 1.737,75 € |
| 150.000 | 0,02143 € | 3.214,50 € |
| 300.000 | 0,02033 € | 6.099,00 € |
| Unit Price without VAT: | 0,03665 € |
|---|---|
| Unit Price with VAT: | 0,04288 € |



