Similar
Similar
Similar

DDZ22CSF-7 | |
|---|---|
DigiKey Part Number | DDZ22CSF-7DITR-ND - Tape & Reel (TR) DDZ22CSF-7DICT-ND - Cut Tape (CT) DDZ22CSF-7DIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DDZ22CSF-7 |
Description | DIODE ZENER 21.63V 500MW SOD323F |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 21.63 V 500 mW ±3% Surface Mount SOD-323F |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±3% | |
Power - Max | 500 mW | |
Impedance (Max) (Zzt) | 55 Ohms | |
Current - Reverse Leakage @ Vr | 70 nA @ 20 V | |
Voltage - Forward (Vf) (Max) @ If | 900 mV @ 10 mA | |
Operating Temperature | -65°C ~ 150°C | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOD-323F | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,09000 € | 0,09 € |
| 10 | 0,05600 € | 0,56 € |
| 100 | 0,05160 € | 5,16 € |
| 500 | 0,05120 € | 25,60 € |
| 1.000 | 0,04976 € | 49,76 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,04301 € | 129,03 € |
| 6.000 | 0,03364 € | 201,84 € |
| 15.000 | 0,03124 € | 468,60 € |
| 21.000 | 0,02983 € | 626,43 € |
| 30.000 | 0,02845 € | 853,50 € |
| 75.000 | 0,02542 € | 1.906,50 € |
| 150.000 | 0,02355 € | 3.532,50 € |
| 300.000 | 0,02270 € | 6.810,00 € |
| Unit Price without VAT: | 0,09000 € |
|---|---|
| Unit Price with VAT: | 0,10530 € |


