
DDTC143TE-7 | |
|---|---|
DigiKey Part Number | 31-DDTC143TE-7TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | DDTC143TE-7 |
Description | TRANS PREBIAS NPN 150MW SOT523 |
Customer Reference | |
Detailed Description | Pre-Biased Bipolar Transistor (BJT) NPN - Pre-Biased 50 V 100 mA 250 MHz 150 mW Surface Mount SOT-523 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Diodes Incorporated | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Discontinued at DigiKey | |
Transistor Type | NPN - Pre-Biased | |
Current - Collector (Ic) (Max) | 100 mA | |
Voltage - Collector Emitter Breakdown (Max) | 50 V | |
Resistors Included | R1 Only | |
Resistor - Base (R1) | 4.7 kOhms | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 100 @ 1mA, 5V | |
Vce Saturation (Max) @ Ib, Ic | 300mV @ 250µA, 2.5mA | |
Current - Collector Cutoff (Max) | 500nA (ICBO) | |
Frequency - Transition | 250 MHz | |
Power - Max | 150 mW | |
Mounting Type | Surface Mount | |
Package / Case | SOT-523 | |
Supplier Device Package | SOT-523 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,00015 € | 0,45 € |
| 6.000 | 0,00014 € | 0,84 € |
| 9.000 | 0,00012 € | 1,08 € |
| 15.000 | 0,00011 € | 1,65 € |
| 21.000 | 0,00010 € | 2,10 € |
| 30.000 | 0,00010 € | 3,00 € |
| 75.000 | 0,00008 € | 6,00 € |
| 150.000 | 0,00007 € | 10,50 € |
| 300.000 | 0,00006 € | 18,00 € |
| Unit Price without VAT: | 0,00015 € |
|---|---|
| Unit Price with VAT: | 0,00018 € |

