DDTC143ECA-7 is Discontinued and no longer carried by DigiKey.
Available Substitutes:

Direct


Diodes Incorporated
In Stock: 3.884
Unit Price: 0,17000 €
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 13.854
Unit Price: 0,18000 €
Datasheet

Similar


Rohm Semiconductor
In Stock: 25.987
Unit Price: 0,19000 €
Datasheet

Similar


Rohm Semiconductor
In Stock: 5.320
Unit Price: 0,20000 €
Datasheet

Similar


Rohm Semiconductor
In Stock: 9.021
Unit Price: 0,19000 €
Datasheet

Similar


Rohm Semiconductor
In Stock: 5.939
Unit Price: 0,19000 €
Datasheet

Similar


Rohm Semiconductor
In Stock: 35.113
Unit Price: 0,20000 €
Datasheet

Similar


Rohm Semiconductor
In Stock: 9.591
Unit Price: 0,20000 €
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 0
Unit Price: 0,23000 €
Datasheet

Similar


Rohm Semiconductor
In Stock: 8.025
Unit Price: 0,20000 €
Datasheet

Similar


Rohm Semiconductor
In Stock: 6.656
Unit Price: 0,19000 €
Datasheet

Similar


Rohm Semiconductor
In Stock: 3.859
Unit Price: 0,46000 €
Datasheet

Similar


Rohm Semiconductor
In Stock: 78.799
Unit Price: 0,50000 €
Datasheet

Similar


Rohm Semiconductor
In Stock: 2.283
Unit Price: 0,50000 €
Datasheet
Pre-Biased Bipolar Transistor (BJT) NPN - Pre-Biased 50 V 100 mA 250 MHz 200 mW Surface Mount SOT-23-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DDTC143ECA-7

DigiKey Part Number
DDTC143ECADITR-ND - Tape & Reel (TR)
DDTC143ECADICT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
DDTC143ECA-7
Description
TRANS PREBIAS NPN 50V SOT23-3
Customer Reference
Detailed Description
Pre-Biased Bipolar Transistor (BJT) NPN - Pre-Biased 50 V 100 mA 250 MHz 200 mW Surface Mount SOT-23-3
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Diodes Incorporated
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Discontinued at DigiKey
Transistor Type
NPN - Pre-Biased
Current - Collector (Ic) (Max)
100 mA
Voltage - Collector Emitter Breakdown (Max)
50 V
Resistors Included
R1 and R2
Resistor - Base (R1)
4.7 kOhms
Resistor - Emitter Base (R2)
4.7 kOhms
DC Current Gain (hFE) (Min) @ Ic, Vce
20 @ 10mA, 5V
Vce Saturation (Max) @ Ib, Ic
300mV @ 500µA, 10mA
Current - Collector Cutoff (Max)
500nA
Frequency - Transition
250 MHz
Power - Max
200 mW
Mounting Type
Surface Mount
Package / Case
TO-236-3, SC-59, SOT-23-3
Supplier Device Package
SOT-23-3
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Discontinued
This product is no longer carried by DigiKey. View Substitutes
Non-Cancelable/Non-Returnable
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
10,26000 €0,26 €
Tape & Reel (TR)
QuantityUnit PriceExt Price
30.0000,05391 €1.617,30 €
75.0000,05164 €3.873,00 €
Unit Price without VAT:0,26000 €
Unit Price with VAT:0,30420 €