
DDTC123YUA-7-F | |
|---|---|
DigiKey Part Number | DDTC123YUA-FDITR-ND - Tape & Reel (TR) DDTC123YUA-FDICT-ND - Cut Tape (CT) DDTC123YUA-FDIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DDTC123YUA-7-F |
Description | TRANS PREBIAS NPN 50V SOT323 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Pre-Biased Bipolar Transistor (BJT) NPN - Pre-Biased 50 V 100 mA 250 MHz 200 mW Surface Mount SOT-323 |
Datasheet | Datasheet |
Category | DC Current Gain (hFE) (Min) @ Ic, Vce 33 @ 10mA, 5V |
Manufacturer Diodes Incorporated | Vce Saturation (Max) @ Ib, Ic 300mV @ 500µA, 10mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Collector Cutoff (Max) 500nA |
Part Status Active | Frequency - Transition 250 MHz |
Transistor Type NPN - Pre-Biased | Power - Max 200 mW |
Current - Collector (Ic) (Max) 100 mA | Mounting Type Surface Mount |
Voltage - Collector Emitter Breakdown (Max) 50 V | Package / Case SC-70, SOT-323 |
Resistors Included R1 and R2 | Supplier Device Package SOT-323 |
Resistor - Base (R1) 2.2 kOhms | Base Product Number |
Resistor - Emitter Base (R2) 10 kOhms |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DTC123YU3HZGT106 | Rohm Semiconductor | 1.922 | DTC123YU3HZGT106CT-ND | 0,26000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,20000 € | 0,20 € |
| 10 | 0,12000 € | 1,20 € |
| 100 | 0,07430 € | 7,43 € |
| 500 | 0,05430 € | 27,15 € |
| 1.000 | 0,04782 € | 47,82 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,03955 € | 118,65 € |
| 6.000 | 0,03537 € | 212,22 € |
| 9.000 | 0,03324 € | 299,16 € |
| 15.000 | 0,03084 € | 462,60 € |
| 21.000 | 0,02942 € | 617,82 € |
| 30.000 | 0,02804 € | 841,20 € |
| Unit Price without VAT: | 0,20000 € |
|---|---|
| Unit Price with VAT: | 0,23400 € |

