Pre-Biased Bipolar Transistor (BJT) NPN - Pre-Biased 50 V 100 mA 250 MHz 150 mW Surface Mount SOT-523
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DDTC113ZE-7

DigiKey Part Number
31-DDTC113ZE-7TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
DDTC113ZE-7
Description
TRANS PREBIAS NPN 150MW SOT523
Customer Reference
Detailed Description
Pre-Biased Bipolar Transistor (BJT) NPN - Pre-Biased 50 V 100 mA 250 MHz 150 mW Surface Mount SOT-523
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
DC Current Gain (hFE) (Min) @ Ic, Vce
33 @ 5mA, 5V
Manufacturer
Diodes Incorporated
Vce Saturation (Max) @ Ib, Ic
300mV @ 500µA, 10mA
Packaging
Tape & Reel (TR)
Current - Collector Cutoff (Max)
500nA
Part Status
Discontinued at DigiKey
Frequency - Transition
250 MHz
Transistor Type
NPN - Pre-Biased
Power - Max
150 mW
Current - Collector (Ic) (Max)
100 mA
Mounting Type
Surface Mount
Voltage - Collector Emitter Breakdown (Max)
50 V
Package / Case
SOT-523
Resistors Included
R1 and R2
Supplier Device Package
SOT-523
Resistor - Base (R1)
1 kOhms
Base Product Number
Resistor - Emitter Base (R2)
10 kOhms
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
DTC013ZEBTLRohm Semiconductor43DTC013ZEBTLCT-ND0,20000 €Similar
DTC143ZETLRohm Semiconductor40.425DTC143ZETLCT-ND0,29000 €Similar
DTD513ZETLRohm Semiconductor8.265846-DTD513ZETLCT-ND0,42000 €Similar
DTD543ZETLRohm Semiconductor2.995DTD543ZETLCT-ND0,42000 €Similar
Discontinued
Stock Options
This product is no longer carried by DigiKey. View Substitutes
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0000,00016 €0,48 €
6.0000,00014 €0,84 €
9.0000,00013 €1,17 €
15.0000,00012 €1,80 €
21.0000,00011 €2,31 €
30.0000,00010 €3,00 €
Manufacturers Standard Package
Unit Price without VAT:0,00016 €
Unit Price with VAT:0,00019 €