
DDTA123YCA-7-F | |
|---|---|
DigiKey Part Number | DDTA123YCA-FDITR-ND - Tape & Reel (TR) DDTA123YCA-FDICT-ND - Cut Tape (CT) DDTA123YCA-FDIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DDTA123YCA-7-F |
Description | TRANS PREBIAS PNP 50V SOT23F |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Pre-Biased Bipolar Transistor (BJT) PNP - Pre-Biased 50 V 100 mA 250 MHz 200 mW Surface Mount SOT-23F |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Diodes Incorporated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | PNP - Pre-Biased | |
Current - Collector (Ic) (Max) | 100 mA | |
Voltage - Collector Emitter Breakdown (Max) | 50 V | |
Resistors Included | R1 and R2 | |
Resistor - Base (R1) | 2.2 kOhms | |
Resistor - Emitter Base (R2) | 10 kOhms | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 33 @ 10mA, 5V | |
Vce Saturation (Max) @ Ib, Ic | 300mV @ 500µA, 10mA | |
Current - Collector Cutoff (Max) | 500nA | |
Frequency - Transition | 250 MHz | |
Power - Max | 200 mW | |
Mounting Type | Surface Mount | |
Package / Case | SOT-23-3 Flat Leads | |
Supplier Device Package | SOT-23F | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,21000 € | 0,21 € |
| 10 | 0,12700 € | 1,27 € |
| 100 | 0,07840 € | 7,84 € |
| 500 | 0,05736 € | 28,68 € |
| 1.000 | 0,05055 € | 50,55 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,04185 € | 125,55 € |
| 6.000 | 0,03746 € | 224,76 € |
| 9.000 | 0,03521 € | 316,89 € |
| 15.000 | 0,03269 € | 490,35 € |
| 21.000 | 0,03120 € | 655,20 € |
| 30.000 | 0,02975 € | 892,50 € |
| Unit Price without VAT: | 0,21000 € |
|---|---|
| Unit Price with VAT: | 0,24570 € |

