Pre-Biased Bipolar Transistor (BJT) PNP - Pre-Biased 50 V 100 mA 250 MHz 150 mW Surface Mount SOT-523
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DDTA114EE-7-F

DigiKey Part Number
DDTA114EE-7-FDITR-ND - Tape & Reel (TR)
DDTA114EE-7-FDICT-ND - Cut Tape (CT)
DDTA114EE-7-FDIDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
DDTA114EE-7-F
Description
TRANS PREBIAS PNP 50V SOT523
Manufacturer Standard Lead Time
40 Weeks
Customer Reference
Detailed Description
Pre-Biased Bipolar Transistor (BJT) PNP - Pre-Biased 50 V 100 mA 250 MHz 150 mW Surface Mount SOT-523
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
DC Current Gain (hFE) (Min) @ Ic, Vce
30 @ 5mA, 5V
Manufacturer
Diodes Incorporated
Vce Saturation (Max) @ Ib, Ic
300mV @ 500µA, 10mA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Current - Collector Cutoff (Max)
500nA
Part Status
Active
Frequency - Transition
250 MHz
Transistor Type
PNP - Pre-Biased
Power - Max
150 mW
Current - Collector (Ic) (Max)
100 mA
Mounting Type
Surface Mount
Voltage - Collector Emitter Breakdown (Max)
50 V
Package / Case
SOT-523
Resistors Included
R1 and R2
Supplier Device Package
SOT-523
Resistor - Base (R1)
10 kOhms
Base Product Number
Resistor - Emitter Base (R2)
10 kOhms
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (12)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
DTA114EET1Gonsemi4.756DTA114EET1GOSCT-ND0,14000 €Direct
DTA114EETLRohm Semiconductor1.309DTA114EETLCT-ND0,25000 €Similar
DTA115EET1Gonsemi8.750DTA115EET1GOSCT-ND0,16000 €Similar
DTA115EETLRohm Semiconductor227DTA115EETLCT-ND0,41000 €Similar
DTA123EETLRohm Semiconductor5.480DTA123EETLCT-ND0,26000 €Similar
In-Stock: 159
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,25000 €0,25 €
100,15200 €1,52 €
1000,09460 €9,46 €
5000,06960 €34,80 €
1.0000,06151 €61,51 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0000,05120 €153,60 €
6.0000,04599 €275,94 €
9.0000,04333 €389,97 €
15.0000,04034 €605,10 €
21.0000,03857 €809,97 €
30.0000,03685 €1.105,50 €
Manufacturers Standard Package
Unit Price without VAT:0,25000 €
Unit Price with VAT:0,29250 €