
DCX143ZU-7-F | |
|---|---|
DigiKey Part Number | DCX143ZU-7-FDITR-ND - Tape & Reel (TR) DCX143ZU-7-FDICT-ND - Cut Tape (CT) DCX143ZU-7-FDIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DCX143ZU-7-F |
Description | TRANS PREBIAS 1NPN 1PNP SOT-363 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Pre-Biased Bipolar Transistor (BJT) 1 NPN, 1 PNP - Pre-Biased (Dual) 50V 100mA 250MHz 200mW Surface Mount SOT-363 |
Datasheet | Datasheet |
Category | Vce Saturation (Max) @ Ib, Ic 300mV @ 250µA, 5mA |
Manufacturer Diodes Incorporated | Current - Collector Cutoff (Max) 500nA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Frequency - Transition 250MHz |
Part Status Active | Power - Max 200mW |
Transistor Type 1 NPN, 1 PNP - Pre-Biased (Dual) | Grade Automotive |
Current - Collector (Ic) (Max) 100mA | Qualification AEC-Q101 |
Voltage - Collector Emitter Breakdown (Max) 50V | Mounting Type Surface Mount |
Resistor - Base (R1) 4.7kOhms | Package / Case 6-TSSOP, SC-88, SOT-363 |
Resistor - Emitter Base (R2) 47kOhms | Supplier Device Package SOT-363 |
DC Current Gain (hFE) (Min) @ Ic, Vce 80 @ 10mA, 5V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,32000 € | 0,32 € |
| 10 | 0,19700 € | 1,97 € |
| 100 | 0,12360 € | 12,36 € |
| 500 | 0,09166 € | 45,83 € |
| 1.000 | 0,08133 € | 81,33 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,06818 € | 204,54 € |
| 6.000 | 0,06154 € | 369,24 € |
| 9.000 | 0,05816 € | 523,44 € |
| 15.000 | 0,05435 € | 815,25 € |
| 21.000 | 0,05210 € | 1.094,10 € |
| 30.000 | 0,04991 € | 1.497,30 € |
| Unit Price without VAT: | 0,32000 € |
|---|---|
| Unit Price with VAT: | 0,37440 € |

