
D5V0S1US2SLP-7B | |
|---|---|
DigiKey Part Number | 31-D5V0S1US2SLP-7BTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | D5V0S1US2SLP-7B |
Description | TVS DIODE 5VWM 7.4VC X1DFN10062 |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 7.4V Clamp 90A (8/20µs) Ipp Tvs Diode Surface Mount X1-DFN1006-2 (Type SA) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 5V (Max) | |
Voltage - Breakdown (Min) | 5.1V | |
Voltage - Clamping (Max) @ Ipp | 7.4V | |
Current - Peak Pulse (10/1000µs) | 90A (8/20µs) | |
Power - Peak Pulse | 657W | |
Power Line Protection | No | |
Applications | Telecom | |
Capacitance @ Frequency | 290pF @ 1MHz | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 2-XDFN | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,03283 € | 328,30 € |
| 20.000 | 0,02976 € | 595,20 € |
| 30.000 | 0,02820 € | 846,00 € |
| 50.000 | 0,02644 € | 1.322,00 € |
| 70.000 | 0,02540 € | 1.778,00 € |
| 100.000 | 0,02438 € | 2.438,00 € |
| 250.000 | 0,02248 € | 5.620,00 € |
| Unit Price without VAT: | 0,03283 € |
|---|---|
| Unit Price with VAT: | 0,03841 € |




