
D5V0L1B2LPSQ-7B | |
|---|---|
DigiKey Part Number | D5V0L1B2LPSQ-7BDITR-ND - Tape & Reel (TR) D5V0L1B2LPSQ-7BDICT-ND - Cut Tape (CT) D5V0L1B2LPSQ-7BDIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | D5V0L1B2LPSQ-7B |
Description | TVS DIODE 5VWM 14VC UDFN10062 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | 14V Clamp 6A (8/20µs) Ipp Tvs Diode Surface Mount U-DFN1006-2/SWP |
Datasheet | Datasheet |
Category | Power - Peak Pulse 84W |
Mfr | Power Line Protection No |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Capacitance @ Frequency 15pF @ 1MHz |
Part Status Active | Operating Temperature -65°C ~ 150°C (TJ) |
Type Zener | Grade Automotive |
Bidirectional Channels 1 | Qualification AEC-Q101 |
Voltage - Reverse Standoff (Typ) 5V (Max) | Mounting Type Surface Mount |
Voltage - Breakdown (Min) 6V | Package / Case 2-UFDFN |
Voltage - Clamping (Max) @ Ipp 14V | Supplier Device Package |
Current - Peak Pulse (10/1000µs) 6A (8/20µs) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| D5V0L1B2LPS-7B | Diodes Incorporated | 1 | D5V0L1B2LPS-7BDICT-ND | 0,39000 € | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,42000 € | 0,42 € |
| 10 | 0,25600 € | 2,56 € |
| 100 | 0,16170 € | 16,17 € |
| 500 | 0,12098 € | 60,49 € |
| 1.000 | 0,10778 € | 107,78 € |
| 2.000 | 0,09667 € | 193,34 € |
| 5.000 | 0,08461 € | 423,05 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,07716 € | 771,60 € |
| 20.000 | 0,07089 € | 1.417,80 € |
| 30.000 | 0,06769 € | 2.030,70 € |
| 50.000 | 0,06410 € | 3.205,00 € |
| 70.000 | 0,06198 € | 4.338,60 € |
| 100.000 | 0,05991 € | 5.991,00 € |
| Unit Price without VAT: | 0,42000 € |
|---|---|
| Unit Price with VAT: | 0,49140 € |

