12V Clamp 3.3A (8/20µs) Ipp Tvs Diode Surface Mount SOT-323
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

D5V0F2U3WQ-7

DigiKey Part Number
31-D5V0F2U3WQ-7TR-ND - Tape & Reel (TR)
31-D5V0F2U3WQ-7CT-ND - Cut Tape (CT)
31-D5V0F2U3WQ-7DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
D5V0F2U3WQ-7
Description
TVS DIODE 5VWM 12VC SOT323
Manufacturer Standard Lead Time
40 Weeks
Customer Reference
Detailed Description
12V Clamp 3.3A (8/20µs) Ipp Tvs Diode Surface Mount SOT-323
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Power Line Protection
Yes
Mfr
Capacitance @ Frequency
0.8pF @ 1MHz
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-55°C ~ 150°C (TJ)
Part Status
Active
Grade
Automotive
Type
Zener
Qualification
AEC-Q101
Unidirectional Channels
2
Mounting Type
Surface Mount
Voltage - Reverse Standoff (Typ)
5V (Max)
Package / Case
SC-70, SOT-323
Voltage - Breakdown (Min)
7V
Supplier Device Package
Voltage - Clamping (Max) @ Ipp
12V
Base Product Number
Current - Peak Pulse (10/1000µs)
3.3A (8/20µs)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 10.864
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,30000 €0,30 €
100,18600 €1,86 €
1000,11630 €11,63 €
5000,08604 €43,02 €
1.0000,07625 €76,25 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0000,06378 €191,34 €
6.0000,05748 €344,88 €
9.0000,05426 €488,34 €
15.0000,05065 €759,75 €
21.0000,04851 €1.018,71 €
30.0000,04643 €1.392,90 €
Manufacturers Standard Package
Unit Price without VAT:0,30000 €
Unit Price with VAT:0,35100 €