
DMC1030UFDBQ-7 | |
|---|---|
DigiKey Part Number | DMC1030UFDBQ-7DITR-ND - Tape & Reel (TR) DMC1030UFDBQ-7DICT-ND - Cut Tape (CT) DMC1030UFDBQ-7DIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DMC1030UFDBQ-7 |
Description | MOSFET N/P-CH 12V 5.1A 6UDFN |
Customer Reference | |
Detailed Description | Mosfet Array 12V 5.1A 1.36W Surface Mount U-DFN2020-6 (Type B) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Diodes Incorporated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Technology | MOSFET (Metal Oxide) | |
Configuration | N and P-Channel Complementary | |
FET Feature | - | |
Drain to Source Voltage (Vdss) | 12V | |
Current - Continuous Drain (Id) @ 25°C | 5.1A | |
Rds On (Max) @ Id, Vgs | 34mOhm @ 4.6A, 4.5V | |
Vgs(th) (Max) @ Id | 1V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 23.1nC @ 10V | |
Input Capacitance (Ciss) (Max) @ Vds | 1003pF @ 6V | |
Power - Max | 1.36W | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | 6-UDFN Exposed Pad | |
Supplier Device Package | U-DFN2020-6 (Type B) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,77000 € | 0,77 € |
| 10 | 0,48100 € | 4,81 € |
| 100 | 0,31260 € | 31,26 € |
| 500 | 0,23984 € | 119,92 € |
| 1.000 | 0,21640 € | 216,40 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,18100 € | 543,00 € |
| 6.000 | 0,16644 € | 998,64 € |
| 9.000 | 0,15903 € | 1.431,27 € |
| 15.000 | 0,15069 € | 2.260,35 € |
| 21.000 | 0,14867 € | 3.122,07 € |
| Unit Price without VAT: | 0,77000 € |
|---|---|
| Unit Price with VAT: | 0,90090 € |

