Zener Diode 4.65 V 400 mW ±2% Surface Mount SOD-323F
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

D3Z4V7BF-7

DigiKey Part Number
31-D3Z4V7BF-7TR-ND - Tape & Reel (TR)
31-D3Z4V7BF-7CT-ND - Cut Tape (CT)
31-D3Z4V7BF-7DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
D3Z4V7BF-7
Description
DIODE ZENER 4.65V 400MW SOD323F
Manufacturer Standard Lead Time
40 Weeks
Customer Reference
Detailed Description
Zener Diode 4.65 V 400 mW ±2% Surface Mount SOD-323F
Datasheet
 Datasheet
EDA/CAD Models
D3Z4V7BF-7 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Voltage - Zener (Nom) (Vz)
Tolerance
±2%
Power - Max
400 mW
Impedance (Max) (Zzt)
90 Ohms
Current - Reverse Leakage @ Vr
2 µA @ 1 V
Voltage - Forward (Vf) (Max) @ If
1.1 V @ 100 mA
Operating Temperature
-65°C ~ 150°C
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
SOD-323F
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,15000 €0,15 €
100,10100 €1,01 €
1000,04910 €4,91 €
5000,04216 €21,08 €
1.0000,03874 €38,74 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0000,03096 €92,88 €
6.0000,03036 €182,16 €
Manufacturers Standard Package
Unit Price without VAT:0,15000 €
Unit Price with VAT:0,17550 €