Zener Diode 2.96 V 400 mW ±4% Surface Mount SOD-323F
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

D3Z3V0BF-7

DigiKey Part Number
31-D3Z3V0BF-7TR-ND - Tape & Reel (TR)
31-D3Z3V0BF-7CT-ND - Cut Tape (CT)
31-D3Z3V0BF-7DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
D3Z3V0BF-7
Description
DIODE ZENER 2.96V 400MW SOD323F
Manufacturer Standard Lead Time
40 Weeks
Customer Reference
Detailed Description
Zener Diode 2.96 V 400 mW ±4% Surface Mount SOD-323F
Datasheet
 Datasheet
EDA/CAD Models
D3Z3V0BF-7 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Voltage - Zener (Nom) (Vz)
Tolerance
±4%
Power - Max
400 mW
Impedance (Max) (Zzt)
95 Ohms
Current - Reverse Leakage @ Vr
10 µA @ 1 V
Voltage - Forward (Vf) (Max) @ If
1.1 V @ 100 mA
Operating Temperature
-65°C ~ 150°C
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
SOD-323F
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2.767
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,17000 €0,17 €
100,10600 €1,06 €
1000,06540 €6,54 €
5000,04762 €23,81 €
1.0000,04184 €41,84 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0000,03447 €103,41 €
6.0000,03075 €184,50 €
9.0000,02884 €259,56 €
15.0000,02670 €400,50 €
21.0000,02543 €534,03 €
30.0000,02420 €726,00 €
Manufacturers Standard Package
Unit Price without VAT:0,17000 €
Unit Price with VAT:0,19890 €