
D3V3Z1B2LPQ-7B | |
|---|---|
DigiKey Part Number | 31-D3V3Z1B2LPQ-7BTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | D3V3Z1B2LPQ-7B |
Description | TVS DIODE 3.3VWM 17VC X1DFN10062 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | 17V Clamp 4A (8/20µs) Ipp Tvs Diode Surface Mount X1-DFN1006-2 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 3.3V (Max) | |
Voltage - Breakdown (Min) | 4.7V | |
Voltage - Clamping (Max) @ Ipp | 17V | |
Current - Peak Pulse (10/1000µs) | 4A (8/20µs) | |
Power - Peak Pulse | - | |
Power Line Protection | No | |
Applications | - | |
Capacitance @ Frequency | 0.25pF @ 1MHz | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | 0402 (1006 Metric) | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,03935 € | 393,50 € |
| 20.000 | 0,03579 € | 715,80 € |
| 30.000 | 0,03397 € | 1.019,10 € |
| 50.000 | 0,03193 € | 1.596,50 € |
| 70.000 | 0,03072 € | 2.150,40 € |
| 100.000 | 0,02955 € | 2.955,00 € |
| 250.000 | 0,02815 € | 7.037,50 € |
| Unit Price without VAT: | 0,03935 € |
|---|---|
| Unit Price with VAT: | 0,04604 € |





