
BZX84C5V1T-7-F | |
|---|---|
DigiKey Part Number | BZX84C5V1T-7-FDITR-ND - Tape & Reel (TR) BZX84C5V1T-7-FDICT-ND - Cut Tape (CT) BZX84C5V1T-7-FDIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BZX84C5V1T-7-F |
Description | DIODE ZENER 5.1V 150MW SOT523 |
Customer Reference | |
Detailed Description | Zener Diode 5.1 V 150 mW ±5.88% Surface Mount SOT-523 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5.88% | |
Power - Max | 150 mW | |
Impedance (Max) (Zzt) | 60 Ohms | |
Current - Reverse Leakage @ Vr | 2 µA @ 2 V | |
Voltage - Forward (Vf) (Max) @ If | 900 mV @ 10 mA | |
Operating Temperature | -65°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOT-523 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,18000 € | 0,18 € |
| 10 | 0,12400 € | 1,24 € |
| 100 | 0,06110 € | 6,11 € |
| 500 | 0,05938 € | 29,69 € |
| 1.000 | 0,05766 € | 57,66 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,04475 € | 134,25 € |
| 6.000 | 0,04045 € | 242,70 € |
| 9.000 | 0,03873 € | 348,57 € |
| Unit Price without VAT: | 0,18000 € |
|---|---|
| Unit Price with VAT: | 0,21060 € |


