
BZX84C20W-7-F | |
|---|---|
DigiKey Part Number | 31-BZX84C20W-7-FTR-ND - Tape & Reel (TR) 31-BZX84C20W-7-FCT-ND - Cut Tape (CT) 31-BZX84C20W-7-FDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BZX84C20W-7-F |
Description | DIODE ZENER 20V 200MW SOT323 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 20 V 200 mW ±6% Surface Mount SOT-323 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±6% | |
Power - Max | 200 mW | |
Impedance (Max) (Zzt) | 55 Ohms | |
Current - Reverse Leakage @ Vr | 100 nA @ 14 V | |
Voltage - Forward (Vf) (Max) @ If | 900 mV @ 10 mA | |
Operating Temperature | -65°C ~ 125°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOT-323 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,18000 € | 0,18 € |
| 10 | 0,07200 € | 0,72 € |
| 100 | 0,05250 € | 5,25 € |
| 500 | 0,04562 € | 22,81 € |
| 1.000 | 0,04148 € | 41,48 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,03873 € | 116,19 € |
| 6.000 | 0,03574 € | 214,44 € |
| 9.000 | 0,03389 € | 305,01 € |
| Unit Price without VAT: | 0,18000 € |
|---|---|
| Unit Price with VAT: | 0,21060 € |

