
D24V0L1B2LPSQ-7B | |
|---|---|
DigiKey Part Number | D24V0L1B2LPSQ-7BDITR-ND - Tape & Reel (TR) D24V0L1B2LPSQ-7BDICT-ND - Cut Tape (CT) D24V0L1B2LPSQ-7BDIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | D24V0L1B2LPSQ-7B |
Description | TVS DIODE 24VWM 46V X1DFN10062 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | 46V Clamp 2A (8/20µs) Ipp Tvs Diode Surface Mount X1-DFN1006-2 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 24V (Max) | |
Voltage - Breakdown (Min) | 26V | |
Voltage - Clamping (Max) @ Ipp | 46V | |
Current - Peak Pulse (10/1000µs) | 2A (8/20µs) | |
Power - Peak Pulse | 90W | |
Power Line Protection | No | |
Applications | - | |
Capacitance @ Frequency | 6pF @ 1MHz | |
Operating Temperature | -65°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | 0402 (1006 Metric) | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,37000 € | 0,37 € |
| 10 | 0,22500 € | 2,25 € |
| 100 | 0,14140 € | 14,14 € |
| 500 | 0,10526 € | 52,63 € |
| 1.000 | 0,09356 € | 93,56 € |
| 2.000 | 0,08370 € | 167,40 € |
| 5.000 | 0,07300 € | 365,00 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,05422 € | 542,20 € |
| 20.000 | 0,05313 € | 1.062,60 € |
| 30.000 | 0,04680 € | 1.404,00 € |
| Unit Price without VAT: | 0,37000 € |
|---|---|
| Unit Price with VAT: | 0,43290 € |


