
BZT585B8V2TQ-7 | |
|---|---|
DigiKey Part Number | 31-BZT585B8V2TQ-7TR-ND - Tape & Reel (TR) 31-BZT585B8V2TQ-7CT-ND - Cut Tape (CT) 31-BZT585B8V2TQ-7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BZT585B8V2TQ-7 |
Description | DIODE ZENER 8.2V 350MW SOD523 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 8.2 V 350 mW ±2% Surface Mount SOD-523 |
Datasheet | Datasheet |
Category | Voltage - Forward (Vf) (Max) @ If 1.1 V @ 100 mA |
Mfr | Operating Temperature -65°C ~ 150°C (TJ) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Grade Automotive |
Part Status Active | Qualification AEC-Q101 |
Voltage - Zener (Nom) (Vz) | Mounting Type Surface Mount |
Tolerance ±2% | Package / Case |
Power - Max 350 mW | Supplier Device Package SOD-523 |
Impedance (Max) (Zzt) 10 Ohms | Base Product Number |
Current - Reverse Leakage @ Vr 700 nA @ 5 V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,34000 € | 0,34 € |
| 10 | 0,21200 € | 2,12 € |
| 100 | 0,13300 € | 13,30 € |
| 500 | 0,09882 € | 49,41 € |
| 1.000 | 0,08777 € | 87,77 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,07368 € | 221,04 € |
| 6.000 | 0,06657 € | 399,42 € |
| 9.000 | 0,06294 € | 566,46 € |
| 15.000 | 0,05886 € | 882,90 € |
| 21.000 | 0,05645 € | 1.185,45 € |
| 30.000 | 0,05410 € | 1.623,00 € |
| Unit Price without VAT: | 0,34000 € |
|---|---|
| Unit Price with VAT: | 0,39780 € |

