Zener Diode 7.5 V 250 mW ±6% Surface Mount X1-DFN1006-2
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BZT52C7V5LP-7

DigiKey Part Number
31-BZT52C7V5LP-7TR-ND - Tape & Reel (TR)
31-BZT52C7V5LP-7CT-ND - Cut Tape (CT)
31-BZT52C7V5LP-7DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BZT52C7V5LP-7
Description
DIODE ZENER 7.5V 250MW 2DFN
Manufacturer Standard Lead Time
40 Weeks
Customer Reference
Detailed Description
Zener Diode 7.5 V 250 mW ±6% Surface Mount X1-DFN1006-2
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Voltage - Zener (Nom) (Vz)
Tolerance
±6%
Power - Max
250 mW
Impedance (Max) (Zzt)
15 Ohms
Current - Reverse Leakage @ Vr
1 µA @ 5 V
Voltage - Forward (Vf) (Max) @ If
900 mV @ 10 mA
Operating Temperature
-65°C ~ 150°C
Grade
-
Qualification
-
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
X1-DFN1006-2
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.860
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,23000 €0,23 €
100,12800 €1,28 €
1000,07490 €7,49 €
5000,07402 €37,01 €
1.0000,07229 €72,29 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0000,05508 €165,24 €
6.0000,04992 €299,52 €
Manufacturers Standard Package
Unit Price without VAT:0,23000 €
Unit Price with VAT:0,26910 €