


BZT52C2V7SQ-7-F | |
|---|---|
DigiKey Part Number | 31-BZT52C2V7SQ-7-FTR-ND - Tape & Reel (TR) 31-BZT52C2V7SQ-7-FCT-ND - Cut Tape (CT) 31-BZT52C2V7SQ-7-FDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BZT52C2V7SQ-7-F |
Description | DIODE ZENER 2.7V 200MW SOD323 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 2.7 V 200 mW ±7.41% Surface Mount SOD-323 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±7.41% | |
Power - Max | 200 mW | |
Impedance (Max) (Zzt) | 100 Ohms | |
Current - Reverse Leakage @ Vr | 20 µA @ 1 V | |
Voltage - Forward (Vf) (Max) @ If | 900 mV @ 10 mA | |
Operating Temperature | -65°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOD-323 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,23000 € | 0,23 € |
| 10 | 0,14000 € | 1,40 € |
| 100 | 0,08700 € | 8,70 € |
| 500 | 0,06386 € | 31,93 € |
| 1.000 | 0,05633 € | 56,33 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,04674 € | 140,22 € |
| 6.000 | 0,04190 € | 251,40 € |
| 9.000 | 0,03943 € | 354,87 € |
| 15.000 | 0,03665 € | 549,75 € |
| 21.000 | 0,03500 € | 735,00 € |
| 30.000 | 0,03340 € | 1.002,00 € |
| Unit Price without VAT: | 0,23000 € |
|---|---|
| Unit Price with VAT: | 0,26910 € |

