


BZT52C24SQ-7-F | |
|---|---|
DigiKey Part Number | 31-BZT52C24SQ-7-FTR-ND - Tape & Reel (TR) 31-BZT52C24SQ-7-FCT-ND - Cut Tape (CT) 31-BZT52C24SQ-7-FDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BZT52C24SQ-7-F |
Description | DIODE ZENER 24V 200MW SOD323 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 24 V 200 mW ±5.83% Surface Mount SOD-323 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5.83% | |
Power - Max | 200 mW | |
Impedance (Max) (Zzt) | 70 Ohms | |
Current - Reverse Leakage @ Vr | 100 nA @ 16.8 V | |
Voltage - Forward (Vf) (Max) @ If | 900 mV @ 10 mA | |
Operating Temperature | -65°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOD-323 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,15000 € | 0,15 € |
| 10 | 0,09000 € | 0,90 € |
| 100 | 0,05590 € | 5,59 € |
| 500 | 0,04648 € | 23,24 € |
| 1.000 | 0,04131 € | 41,31 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,03959 € | 118,77 € |
| 6.000 | 0,03880 € | 232,80 € |
| Unit Price without VAT: | 0,15000 € |
|---|---|
| Unit Price with VAT: | 0,17550 € |

