
BZT52C22-13-F | |
|---|---|
DigiKey Part Number | 31-BZT52C22-13-FTR-ND - Tape & Reel (TR) 31-BZT52C22-13-FCT-ND - Cut Tape (CT) 31-BZT52C22-13-FDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BZT52C22-13-F |
Description | DIODE ZENER 22V 500MW SOD123 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 22 V 500 mW ±6% Surface Mount SOD-123 |
Datasheet | Datasheet |
EDA/CAD Models | BZT52C22-13-F Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±6% | |
Power - Max | 500 mW | |
Impedance (Max) (Zzt) | 55 Ohms | |
Current - Reverse Leakage @ Vr | 100 nA @ 15.4 V | |
Voltage - Forward (Vf) (Max) @ If | 900 mV @ 10 mA | |
Operating Temperature | -65°C ~ 150°C | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOD-123 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,10000 € | 0,10 € |
| 10 | 0,07300 € | 0,73 € |
| 100 | 0,03180 € | 3,18 € |
| 500 | 0,03012 € | 15,06 € |
| 1.000 | 0,02754 € | 27,54 € |
| 2.000 | 0,02711 € | 54,22 € |
| 5.000 | 0,02668 € | 133,40 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,01979 € | 197,90 € |
| 20.000 | 0,01926 € | 385,20 € |
| 30.000 | 0,01741 € | 522,30 € |
| 50.000 | 0,01700 € | 850,00 € |
| Unit Price without VAT: | 0,10000 € |
|---|---|
| Unit Price with VAT: | 0,11700 € |

